
* Images are for reference only
HL-AS-2835D1W-3C-S1-08L-PCT-HR3(R9) (2800K-3100K)
Extended
- Manufacturer
- HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
- MFR.Part #
- HL-AS-2835D1W-3C-S1-08L-PCT-HR3(R9) (2800K-3100K)
- JLCPCB Part #
- C49435732
- Package
- SMD2835
- Description
- 1.152W 100mA 120° 2800K~3100K 3 in series 9.6V Frosted Yellow Lens Warm White SMD2835 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3600
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3600
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
200+
$0.0231
600+
$0.0194
4000+
$0.0173
8000+
$0.0154
20000+
$0.0143
Related Products

HL-AS-2835D1W-2C-S1-08L-PCT-HR3(R9)(2800K-3100K)
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
$0.0257

JK2835BWT-W-H35EC0000-N0000001
CREE LED
$0.0394

JE2835AWT-00-0000-0B0A0BG865E
CREE LED
$0.0378

JE2835AWT-R-U27GA0000-N0000001
CREE LED
$0.0509

JB2835BWT-G-H50GA0000-N0000001
CREE LED
$0.2182

JK2835AWT-P-H35EB0000-N0000001
CREE LED
$0.1625
Welcome back, may I help you?